Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.080 |
10+ | €4.480 |
100+ | €3.620 |
250+ | €3.310 |
500+ | €2.990 |
1000+ | €2.930 |
Price for:Each
Minimum: 1
Multiple: 1
€6.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35RAPC4BV4
Order Code2293877
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
Product Overview
The 35RAPC4BV4 is a 3.5mm Mono and Stereo PC Board Vertical-mount Jack with black PBT+15% glass filled housing, nickel-plated brass bushing, tin-plated phosphor bronze springs and a clear polycarbonate cover. The compact design and an easy of installation onto a PCB make this an ideal solution.
- 5000 cycles Life
- 50MΩ minimum at 500VDC Insulation resistance
- UL94V-0 Flammability rating
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Tin Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495