Print Page
Image is for illustrative purposes only. Please refer to product description.
361 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.995 |
| 10+ | €0.832 |
| 25+ | €0.784 |
| 50+ | €0.756 |
| 100+ | €0.719 |
| 250+ | €0.692 |
| 500+ | €0.676 |
Price for:Each
Minimum: 1
Multiple: 1
€1.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No3501MX
Order Code2915136
No. of Contacts2Contacts
Contact PlatingNickel Plated Contacts
Connector Body MaterialBrass Body
Connector Colour-
External Diameter9.1mm
Outside Diameter9.1mm
Product Range-
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
-
Outside Diameter
9.1mm
Gender
Plug
Connector Body Material
Brass Body
External Diameter
9.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001882