Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFUI4096J2AB1TO-I-MS-2A1-STD
Order Code3786388
Product RangeU-450 Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFUI4096J2AB1TO-I-MS-2A1-STD
Order Code3786388
Product RangeU-450 Series
Technical Datasheet
Flash Memory Card Type-
Memory Capacity4GB
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Speed-
Operating Temperature Max85°C
Product RangeU-450 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Swissbit U-450 Industrial USB flash drive is a high-performance, reliable USB storage solutions intended for embedded and industrial applications. The page-based FTL U-450 is designed for high endurance with standard and low-profile connectors.
- 4GB capacity
- USB 2.0 high-speed specification compatible (backward compliance with USB 1.1)
- 2.54mm connector with keyed pin9
- USB 2.0 solid state flash drive for internal 10-pin USB connector terminal (26.65mm x 36.8mm)
- Subpage based flash management for increased endurance & random performance
- Optimized FW algorithms especially for high read access and long data retention applications
- Detailed S.M.A.R.T. support and extended vendor information
- LED for operation indication
- In-field firmware update
- Data retention of 10 years
Technical Specifications
Flash Memory Card Type
-
Supply Voltage Nom
3.3V
Speed
-
Product Range
U-450 Series
Memory Capacity
4GB
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060464