Product Information
Alternatives for SFSD032GN1AM1MT-E-6F-21P-STD
1 Product Found
Product Overview
SFSD032GN1AM1MT-E-6F-21P-STD is an S-58u high reliability series extended microSDHC / SDXC memory card. This optimized FW algorithms especially for read/write access, highest random write performance and, best endurance with long data retention. It equals wear levelling of static and dynamic data. The wear levelling assures that dynamic data as well as static data is balanced evenly across the memory. With that, the maximum write endurance of the device is guaranteed. This is optimized for high read/write traffic for demanding industrial applications. It is specially developed for high random write performance and best endurance. The read commands are monitored and the content is refreshed when critical levels have occurred. The interruptible background process maintains the user data for read-disturb effects or retention degradation due to high-temperature effects.
- Operating voltage range from 2.7 to 3.6V, data retention is 10years at life begin, 1year at life end
- High performance 6.10 specification, SD burst up to 104MB/s
- Especially suitable for intensive read/write operations, advanced power-off reliability technology
- Advanced power-off reliability technology, wear levelling technology
- Read disturb management, data care management
- Near miss ECC technology, diagnostic features with life time monitoring tool support
- FW is designed to ensure highest reliability at lowest possible DPPM rates
- SD memory card controller S-5x platform technology, 1 flash channel
- Density is 32GBytes, 3D TLC DDP (dual die package) die classification, dual nCE and R/nB
- Extended temperature range from -25 to 85°C, length is 15mm, width is 11mm, thickness is 0.7mm
Technical Specifications
MicroSDHC / SDXC Card, UHS-1, Class 10
3.3V
85°C
No SVHC (15-Jan-2018)
32GB
-25°C
S-58u Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate