Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA240GV2AK4TO-I-6B-236-STD
Order Code3786343
Product RangeX-75s Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €157.280 |
5+ | €148.920 |
10+ | €140.550 |
Price for:Each
Minimum: 1
Multiple: 1
€157.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA240GV2AK4TO-I-6B-236-STD
Order Code3786343
Product RangeX-75s Series
Technical Datasheet
Drive TypeInternal
Form FactorSlim SATA
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity240GB
Flash Memory TypeTLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed565MB/s
Sequential Write Speed285MB/s
Random Read up to (IOPS)69.2k
Random Write up to (IOPS)68.9k
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeX-75s Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
TLC NAND
Sequential Read Speed
565MB/s
Random Read up to (IOPS)
69.2k
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
Slim SATA
Memory Capacity
240GB
Encryption Type
AES 256-bit
Sequential Write Speed
285MB/s
Random Write up to (IOPS)
68.9k
Operating Temperature Min
-40°C
Product Range
X-75s Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001