Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA032GU1AA4TO-I-DB-216-STD
Order Code2576309
Product RangeX-600m Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €422.890 |
| 5+ | €414.430 |
Price for:Each
Minimum: 1
Multiple: 1
€422.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA032GU1AA4TO-I-DB-216-STD
Order Code2576309
Product RangeX-600m Series
Technical Datasheet
Drive TypeInternal
Form FactormSATA
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity32GB
Flash Memory TypeSLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed45000MB/s
Sequential Write Speed190000MB/s
Random Read up to (IOPS)37k
Random Write up to (IOPS)28k
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeX-600m Series
Product Overview
Solid state drive brings the advantages of non-volatile memory to embedded computing applications. Similar to SMART’s standard mSATA, the Value Series provides economic, highly reliable mass storage that can replace a hard disk drive. The mSATA is available in capacities ranging from 8GB to 64GB. Low power requirements make the mSATA SSD ideal for mobile applications, where power savings can result in longer battery life. In fixed applications, lower power dissipation can also reduce cooling requirements and costs in blade or server environments.
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
SLC NAND
Sequential Read Speed
45000MB/s
Random Read up to (IOPS)
37k
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
Form Factor
mSATA
Memory Capacity
32GB
Encryption Type
AES 256-bit
Sequential Write Speed
190000MB/s
Random Write up to (IOPS)
28k
Operating Temperature Min
-40°C
Product Range
X-600m Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007