Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFCA080GH1AO1TB-I-VC-21P-STD
Order Code4458232
Product RangeF-86 Series
Technical Datasheet
1 In Stock
1 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €141.780 |
| 5+ | €138.790 |
| 10+ | €135.790 |
Price for:Each
Minimum: 1
Multiple: 1
€141.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCA080GH1AO1TB-I-VC-21P-STD
Order Code4458232
Product RangeF-86 Series
Technical Datasheet
Flash Memory Card TypeCFast Card, Industrial
Memory Capacity80GB
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeF-86 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
SFCA080GH1AO1TB-I-VC-21P-STD is a F-86 series, industrial CFast card.
- Dynamic and static wear levelling, 80Gb capacity, 3D PSLC flash
- Subpage mode flash translation layer (FTL)
- Optimized FW algorithms especially for high read access and long data retention applications
- Dynamic bad block remapping, write amplification reduction
- TRIM and NCQ support, ATA security feature set support, DEVSLP compatible
- Enterprise-grade self-monitoring, analysis, and reporting technology (S.M.A.R.T.)
- End-to-end (E2E) data path protection, in-field firmware update
- On-die temperature sensor, life cycle management, controlled “locked” BOM
- Swiss bit life time monitoring (SBLTM) tool and SDK
- Industrial temperature range from -40°C to 85°C
Technical Specifications
Flash Memory Card Type
CFast Card, Industrial
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Memory Capacity
80GB
Operating Temperature Min
-40°C
Product Range
F-86 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001