Print Page
KRL1632E-C-R009-G-T5
CURRENT SENSE RES, 0R009, 0.75W, 1206
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUSUMU
Manufacturer Part NoKRL1632E-C-R009-G-T5
Order Code3359655
Product RangeKRL Series
Technical Datasheet
4,885 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.553 |
25+ | €0.263 |
50+ | €0.225 |
100+ | €0.185 |
250+ | €0.160 |
500+ | €0.146 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL1632E-C-R009-G-T5
Order Code3359655
Product RangeKRL Series
Technical Datasheet
Resistance0.009ohm
Product RangeKRL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating750mW
Resistance Tolerance± 2%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.009ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 2%
Temperature Coefficient
± 100ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KRL Series
Power Rating
750mW
Resistor Technology
Metal Foil
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability