ND210

Pressure Switch, Multi-range, 7 Pressure Ranges, 10 Inch-H2O

Image is for illustrative purposes only. Please refer to product description.
SUPERIOR SENSORS ND210
SUPERIOR SENSORS ND210
SUPERIOR SENSORS ND210
SUPERIOR SENSORS ND210
SUPERIOR SENSORS ND210
ManufacturerSUPERIOR SENSORS
Manufacturer Part NoND210
Order Code4218816
Product RangeND Series
Also Known AsND210-SM02-M
Technical Datasheet
See all Technical Docs
Packaging Options
60 In Stock

Need more?

EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
QuantityPrice (ex VAT)
1+€52.630
5+€50.870
10+€46.650
50+€46.440
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€52.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerSUPERIOR SENSORS
Manufacturer Part NoND210
Order Code4218816
Product RangeND Series
Also Known AsND210-SM02-M
Technical Datasheet
Sensor Output TypeI2C Digital, SPI
Pressure Measurement TypeDifferential
Operating Pressure Max10Inch-H2O
Voltage Rating3.5V
Port StyleDual Axial Barbless
Supply Current6mA
Product RangeND Series
SVHCTo Be Advised

Product Overview

ND210 is a ND series differential pressure sensor for industrial applications. Based on Superior’s NimbleSense™ architecture, ND series family extends operating temperature down to ‐20 and up to 85°C, while increasing pressures up to 5psi (345mBar). Additionally, ND utilizes company’s proprietary Multi‐Range™ technology to create industry’s widest dynamic range. It offers multiple pressure ranges in single package thus minimizing number of sensor variants required to support demanding functional requirements of various industrial market segments. It is ideal for wide variety of industrial applications from air curtains to aeronautics, from environmental chambers to eye surgery equipment and from UAVs to 3D printing. Constructed with high reliability plastic enclosure. It provides ideal combination of very high performance and reliability at extended temp ranges while ensuring customers have high volume, cost effective solution optimized for wide array of industrial requirements.

  • Highly integrated sensor with ADC and DSP
  • 16bit resolution (each selected range), exceptional zero stability, integrated 50/60Hz notch filter
  • 1-200Hz, selectable bandwidth filter, output data rate up to 444Hz
  • Very high accuracy +/‐ 0.05% of selected range, long term stability +/‐ 0.05% FSS
  • Silicon gel protection on psi rated models, temperature compensated range from ‐20°C to 85°C
  • Fully integrated compensation math, standard I2C and SPI interface
  • Supply voltage range from 2.8V to 3.5V, life cycle of 1M pressure cycles
  • Low pressure (inH2O ranges), ±0.25 to ±10 inH2O specified FS range extents
  • 500 inH2O common mode pressure, 40 inH2O proof pressure, 120 inH2O burst pressure
  • 1.0 to 200Hz BW corner frequency extent

Technical Specifications

Sensor Output Type

I2C Digital, SPI

Operating Pressure Max

10Inch-H2O

Port Style

Dual Axial Barbless

Product Range

ND Series

Pressure Measurement Type

Differential

Voltage Rating

3.5V

Supply Current

6mA

SVHC

To Be Advised

Associated Products

2 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.0035