Print Page
TS15002A330JSBSA0R
Ceramic Disc Capacitor, 33 pF, 100 V, ± 5%, SL, 2.54 mm, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNTAN
Manufacturer Part NoTS15002A330JSBSA0R
Order Code2901275
Product RangeTS15 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSUNTAN
Manufacturer Part NoTS15002A330JSBSA0R
Order Code2901275
Product RangeTS15 Series
Technical Datasheet
Capacitance33pF
Voltage(DC)100V
Capacitance Tolerance± 5%
Dielectric CharacteristicSL
Lead Spacing2.54mm
Capacitor TerminalsRadial Leaded
Product RangeTS15 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
Technical Specifications
Capacitance
33pF
Capacitance Tolerance
± 5%
Lead Spacing
2.54mm
Product Range
TS15 Series
Operating Temperature Max
85°C
Voltage(DC)
100V
Dielectric Characteristic
SL
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001