Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNPOWER
Manufacturer Part NoSDS-060A24
Order Code1254995
Product RangeSDS-060A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €96.290 |
5+ | €82.250 |
10+ | €80.610 |
Price for:Each
Minimum: 1
Multiple: 1
€96.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNPOWER
Manufacturer Part NoSDS-060A24
Order Code1254995
Product RangeSDS-060A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom12V
DC / DC Converter MountingPanel
DC / DC Converter Output TypeFixed, Adjustable
Width38mm
Height95mm
Depth159mm
Input Voltage DC Min9.5V
Input Voltage DC Max18V
Product RangeSDS-060A Series
Product Overview
The SDS-060A24 is a 1-output 60W panel-mount isolated enclosed DC/DC Converter Module change a source of direct current from one voltage to another. This converter is also especially important in battery backup systems as they can be used to maximize battery space. Standard functions of our DC/DC converter include DC input active surge current limiting, built-in EMI filters, remote ON/OFF control and I/O isolation as well as short circuit, overload and input polarity reverse protection.
- Power ON with LED indicator
- Soft start function, low inrush current
- Input under-voltage protection
- Input polarity reverse protection
- Overload, over-voltage and short circuit protection
- ±10% Output voltage adjustment
- 100% 50°C Burn-in test
- Non min load requirement
- 2:1 Input range, input and output isolation
Applications
Automotive, Security, Commercial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Mounting
Panel
Width
38mm
Depth
159mm
Input Voltage DC Max
18V
SVHC
No SVHC (19-Jan-2021)
DC / DC Converter Type
SIP
Output Power Max
60W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
DC / DC Converter Output Type
Fixed, Adjustable
Height
95mm
Input Voltage DC Min
9.5V
Product Range
SDS-060A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6