Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoMA2092-HVL.GN
Order Code1568509
Product RangeMagLev
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM54CFM
Noise Rating32dBA
Power Rating4.6W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating106mA
IP Rating-
Air Flow - m3/min1.53m³/min
Product RangeMagLev
Alternatives for MA2092-HVL.GN
1 Product Found
Product Overview
The MA2092-HVL.GN is a MagLev series 240VAC Fan with Vapo bearing, wire leaded power connection, PBT plastic frame.
- 4.6W Power consumption
- 2900/3000RPM Speed rating
- 0.12/0.14"-H₂O Static pressure
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
92mm
Bearing Type
Vapo Bearing
Noise Rating
32dBA
Rated Speed
3000rpm
Current Rating
106mA
Air Flow - m3/min
1.53m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
54CFM
Power Rating
4.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
MagLev
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138799