Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoMA2072-HVL.GN
Order Code1568505
Product RangeMagLev
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM29CFM
Noise Rating31dBA
Power Rating4.4W
Rated Speed3900rpm
Power Connection Type2 Lead Wires
Current Rating240mA
IP Rating-
Air Flow - m3/min0.81m³/min
Product RangeMagLev
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
70mm
Bearing Type
Vapo Bearing
Noise Rating
31dBA
Rated Speed
3900rpm
Current Rating
240mA
Air Flow - m3/min
0.81m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
29CFM
Power Rating
4.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
MagLev
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107864