Print Page
145 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €28.370 |
5+ | €24.200 |
10+ | €22.230 |
20+ | €18.560 |
50+ | €18.190 |
Price for:Each
Minimum: 1
Multiple: 1
€28.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoMA1092-HVL.GN
Order Code1568508
Product RangeMagLev
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM54CFM
Noise Rating32dBA
Power Rating3.6W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating118mA
IP Rating-
Air Flow - m3/min1.53m³/min
Product RangeMagLev
Product Overview
The MA1092-HVL.GN is a 115VAC High Speed Fan with Vapo bearing and wire leaded power connection. This MagLev-series fan has PBT plastic frame. Clockwise direction of rotation viewed from front of fan blade.
- 2900/3000RPM Speed rating
- 3.6W Rated power
- 0.12/0.14"-H₂O Static pressure
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
92mm
Bearing Type
Vapo Bearing
Noise Rating
32dBA
Rated Speed
3000rpm
Current Rating
118mA
Air Flow - m3/min
1.53m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
54CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
MagLev
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54431