Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €111.480 |
| 5+ | €107.700 |
| 10+ | €104.170 |
| 25+ | €102.090 |
| 50+ | €100.000 |
Price for:Each
Minimum: 1
Multiple: 1
€111.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUCO
Manufacturer Part No0184-458031-SS
Order Code7213049
Technical Datasheet
Pressure TypeVacuum
Pressure Port TypeG 1/4" BSP
Pressure Fitting StyleG 1/4" BSP
Operating Pressure Min1bar
Operating Pressure Max10bar
Contact ConfigurationSPDT
Sensor MountingStud
Electrical ConnectionDIN Connector
Switching Voltage Max250VAC
Switching Current Max4A
Switching Voltage DC Resistive24V
Pressure Port Size1/4"
Switching Current DC Resistive4A
Transducer Connection / Termination-
Deadband Min-
Deadband Max-
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 0184-458031-SS is a diaphragm Pressure Switch with 4A rated changeover contacts and built in connector. suitable for Hydraulic oil, engine oil, heating oil, turpentine, air.
- Range from 10 to 100bar
- Nitrile (NBR) diaphragm seals
- SPDT changeover contact
- Zinc plated steel body
- IP65 Protection degree
- 106 Operations at 50bar pressure
- ±0.5 to 1bar Tolerance
- 300bar Static overpressure
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Pressure Type
Vacuum
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Max
10bar
Sensor Mounting
Stud
Switching Voltage Max
250VAC
Switching Voltage DC Resistive
24V
Switching Current DC Resistive
4A
Deadband Min
-
Operating Temperature Min
-30°C
Product Range
-
Pressure Port Type
G 1/4" BSP
Operating Pressure Min
1bar
Contact Configuration
SPDT
Electrical Connection
DIN Connector
Switching Current Max
4A
Pressure Port Size
1/4"
Transducer Connection / Termination
-
Deadband Max
-
Operating Temperature Max
100°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14