Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €47.600 |
10+ | €38.550 |
25+ | €36.170 |
Price for:Each
Minimum: 1
Multiple: 1
€47.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No27390
Order Code1596688
Technical Datasheet
Socket MountingPanel
Socket TerminalsScrew
No. of Pins12Pins
Current Rating10A
Voltage Rating600V
Product Range-
Technical Specifications
Socket Mounting
Panel
No. of Pins
12Pins
Voltage Rating
600V
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092988