Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoB255BXBP-120VAC
Order Code1596652
Product Range255 Series
Technical Datasheet
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €383.490 |
5+ | €377.740 |
10+ | €371.980 |
25+ | €362.410 |
50+ | €352.820 |
Price for:Each
Minimum: 1
Multiple: 1
€383.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoB255BXBP-120VAC
Order Code1596652
Product Range255 Series
Technical Datasheet
Contact ConfigurationDPST-NO, SPST-NC
Coil Voltage120VAC
Contact Current10A
Product Range255 Series
Relay MountingSocket
Coil TypeLatching Single Coil
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance540ohm
Technical Specifications
Contact Configuration
DPST-NO, SPST-NC
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
28V
Coil Resistance
540ohm
Coil Voltage
120VAC
Product Range
255 Series
Coil Type
Latching Single Coil
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.308448