Print Page
22/2COIL-WT-1000
Cable Shielding:Unshielded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUCTURED CABLE
Manufacturer Part No22/2COIL-WT-1000
Order Code2804375
Your Part Number
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part No22/2COIL-WT-1000
Order Code2804375
Technical Datasheet
Cable ShieldingUnshielded
No. of Cores2Core
Wire Gauge22AWG
Conductor Area CSA0.33mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColourWhite
No. of Max Strands x Strand Size7 x 22AWG
Conductor MaterialCopper
Jacket MaterialPVC
Outside Diameter2.89mm
External Diameter2.89mm
Voltage Rating300V
Product Range-
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
22AWG
Reel Length (Imperial)
500ft
Jacket Colour
White
Conductor Material
Copper
Outside Diameter
2.89mm
Voltage Rating
300V
No. of Cores
2Core
Conductor Area CSA
0.33mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 22AWG
Jacket Material
PVC
External Diameter
2.89mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.798524