Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No7203-16T0203
Order Code2373335
Technical Datasheet
Product Range-
Keypad Array4 x 4
Keypad OutputMatrix
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys16
Housing MaterialPolymer
Panel Cutout Width-
Panel Cutout Height-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Voltage DC Nom
24V
Housing Material
Polymer
Panel Cutout Height
-
Keypad Array
4 x 4
Contact Current Max
50mA
No. of Keys
16
Panel Cutout Width
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453593