Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTORM INTERFACE
Manufacturer Part No5100-0103
Order Code2407671
Product RangeWeather Resistant Data Displays - 5100 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No5100-0103
Order Code2407671
Product RangeWeather Resistant Data Displays - 5100 Series
Technical Datasheet
Display AppearanceWhite on Black
Logic Voltage5V
Interface TypeUSB
Font Set-
Display ModeTransflective
Character Size-
LCD Display TypeCharacter
Module Size102mm x 102mm
Operating Temperature Min-
Operating Temperature Max-
Display ConstructionModule
Backlighting Colour-
Product RangeWeather Resistant Data Displays - 5100 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Display Appearance
White on Black
Interface Type
USB
Display Mode
Transflective
LCD Display Type
Character
Operating Temperature Min
-
Display Construction
Module
Product Range
Weather Resistant Data Displays - 5100 Series
Logic Voltage
5V
Font Set
-
Character Size
-
Module Size
102mm x 102mm
Operating Temperature Max
-
Backlighting Colour
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19822