Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €33.300 |
Product Information
Product Overview
Industrial digital output expansion board for STM32 Nucleo provides a powerful and flexible evaluation and development environment for 2A (typ) digital output modules, featuring the safe driving and smart diagnostic capabilities of the IPS160HF single high-side switch. The X-NUCLEO-OUT08A1 interfaces with the microcontroller on the STM32 Nucleo via 3KV optocouplers driven by GPIO pins and Arduino™ UNO R3 (default configuration) and ST morpho (optional, not mounted) connectors. The expansion board should be connected to either a NUCLEO-F401RE or NUCLEO-G431RB development board and can also be stacked with another XNUCLEO-OUT08A1 or X-NUCLEO-OUT10A1. Two X-NUCLEO-OUT08A1 expansion boards allows you to evaluate a dual channel digital output module with 2A (typ.) capability each, or a 2A (typ.) single channel safety digital output module. In the second scenario, the first shield output is connected to the supply of the second one.
- Based on IPS160HF single high-side switch
- Application board operating range from 12 to 33V/0 to 2.4A
- Extended voltage operating range (J1 open) up to 60V
- Status and diagnostic LEDs, 3KV galvanic isolation
- Supply rail reverse polarity protection
- Ready for safety digital output architecture
- EMC compliance with IEC61000-4-2, IEC61000-4-3, IEC61000-4-5
- Wide application development potential in STM32 Nucleo development environment
- Equipped with Arduino™ UNO R3 connectors
- CE certified
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
-
-
Expansion Board IPS160HF
No SVHC (21-Jan-2025)
-
IPS160HF
STMicroelectronics STM32 Nucleo Development Boards
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate