Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.250 |
Product Information
Product Overview
Multifunctional expansion board based on STMicroelectronics operational amplifiers. It provides an affordable and easy-to-use solution for various use cases with STM32 Nucleo board. The X-NUCLEOIKA01A1 is compatible with the Arduino™ UNO R3 connector and supports the addition of other boards that can be stacked for enhanced applications with an STM32 Nucleo board. It can be used as an analogue front-end by conditioning signals as actuator to drive LEDs or coils, or in a comparator architecture. Thanks to its current-sensing configuration, it allows current measurement of any device that has a Micro-USB port. A highly accurate TSZ124 micropower operational amplifier is used for this configuration as well as for that of the instrumentation amplifier. The expansion board also contains a TSU104 nanopower op-amp and a TSV734 micropower op-amp for mobile applications.
- 7 predefined configurations
- One prototyping area
- Compatible with STM32 Nucleo boards
- Comprehensive free development firmware library (X-CUBE-ANALOG1)
- Powered through the Arduino UNO connectors
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
-
-
Multifunctional Expansion Board TSZ124/TSU104/TSV734
No SVHC (21-Jan-2025)
-
TSZ124, TSU104, TSV734
STMicroelectronics STM32 Nucleo Development Boards
-
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate