Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.050 |
Product Information
Product Overview
X-NUCLEO-53L7A1 is an expansion board for any STM32 Nucleo board equipped with the Arduino® R3 connectors. It provides a complete evaluation kit that allows you to learn, evaluate, and develop applications using the VL53L7CX Time-of-Flight 8x8 multizone ranging sensor with 90° FoV. The expansion board is delivered with a cover glass holder in which you can fit three different spacers of 0.25, 0.5, and 1mm height below the cover glass to simulate various air gaps. Several ST expansion boards can be stacked through the Arduino® connectors, which allow, for example, the development of VL53L7CX applications with Bluetooth® Low Energy or Wi-Fi interfaces.
- Accurate absolute ranging distance, independent of the reflectance of the target
- Up to 350cm ranging
- Histogram-based technology
- Multiobject detection capability
- One cover glass to protect the sensor from dust
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino® UNO R3 connectors
- Full system software supplied, including code examples and graphical user interface
Contents
Expansion board, Cover glass holder, Software.
Technical Specifications
STMicroelectronics
-
-
Multizone Ranging Sensor Expansion Board VL53L7CX, Cover Glass Holder
No SVHC (21-Jan-2025)
-
VL53L7CX
STM32 Nucleo Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate