Print Page
Image is for illustrative purposes only. Please refer to product description.
2,324 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.470 |
10+ | €1.840 |
25+ | €1.690 |
50+ | €1.610 |
100+ | €1.520 |
250+ | €1.430 |
500+ | €1.380 |
1000+ | €1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN820PTTR-E
Order Code4036196
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage13V
Current Limit9A
On State Resistance0.04ohm
IC Case / PackagePPAK
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Distribution Switch Case StylePPAK
Product Overview
VN820PTTR-E is a high-side driver. This driver is intended for driving any type of load with one side connected to ground. The active VCCpin voltage clamp protects the driver from low energy spikes. Active current limitation combined with thermal shutdown and automatic restart protects the driver against overload. This driver detects the open-load condition in both the on and off-state. In the off-state the driver detects if the output is shorted to VCC. The driver automatically turns off in the case where the ground pin becomes disconnected.
- Case style is PPAK
- Very low standby current
- CMOS compatible input
- On-state open-load detection, off-state open-load detection
- Thermal shutdown protection and diagnosis
- Undervoltage shutdown, overvoltage clamp
- Output stuck to VCC detection, reverse battery protection
- Load current limitation, electrostatic discharge protection
- Supply voltage range is 5.5V to 36V
- Case Operating temperature range is -40°C to 150°C
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13V
On State Resistance
0.04ohm
No. of Pins
5Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
9A
IC Case / Package
PPAK
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
PPAK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000279
Product traceability