Print Page
Image is for illustrative purposes only. Please refer to product description.
300 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.790 |
| 10+ | €1.990 |
| 25+ | €1.760 |
| 50+ | €1.590 |
| 100+ | €1.500 |
| 250+ | €1.450 |
| 500+ | €1.380 |
| 1000+ | €1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPERGAN50WTR
Order Code4772193
Technical Datasheet
Input Voltage Min9V
Input Voltage Max23V
IC Case / PackageQFN-EP
No. of Pins16Pins
Power Rating Max-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating2.25A
Switching Frequency240kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
9V
IC Case / Package
QFN-EP
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
2.25A
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
23V
No. of Pins
16Pins
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
240kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001