Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.935 |
| 10+ | €0.677 |
| 50+ | €0.612 |
| 100+ | €0.497 |
| 250+ | €0.466 |
| 500+ | €0.446 |
| 1000+ | €0.445 |
| 2500+ | €0.444 |
Product Information
Product Overview
The VIPER26HDTR is an Offline Converter with an 800V avalanche ruggedness power section, a PWM controller, user defined overcurrent limit, protection against feedback network disconnection, hysteretic thermal protection, soft start up and safe auto restart after any fault condition. Advance frequency jittering reduces EMI filter. Burst mode operation and the devices very low consumption both help to meet the standard set by energy saving regulations.
- PWM operation with frequency jittering for low EMI
- Limiting current with adjustable set point
- Safe auto-restart after a fault condition
- Hysteretic thermal shutdown
- 115kHz Operating frequency
Applications
Consumer Electronics, Power Management, Metering
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
85VAC
NSOIC
20W
Isolated, Non Isolated
700mA
Surface Mount
150°C
-
No SVHC (21-Jan-2025)
265VAC
16Pins
Flyback
800V
115kHz
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for VIPER26HDTR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate