Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER12ADIP-E.
Order Code9882901
Technical Datasheet
2,949 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.370 |
10+ | €0.855 |
50+ | €0.737 |
100+ | €0.578 |
250+ | €0.512 |
500+ | €0.460 |
1000+ | €0.417 |
2500+ | €0.409 |
Price for:Each
Minimum: 1
Multiple: 1
€1.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER12ADIP-E.
Order Code9882901
Technical Datasheet
Input Voltage Min195VAC
Input Voltage Max265VAC
IC Case / PackageDIP
No. of Pins8Pins
Power Rating Max13W
TopologyBuck (Step Down)
IsolationIsolated
Power Switch Voltage Rating730V
Power Switch Current Rating400mA
Switching Frequency60kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Product Overview
The VIPER12ADIP-E is a low power off-line switched-mode power supply Primary Switcher. It combines a dedicated current mode PWM controller with a high voltage power MOSFET on the same silicon chip. The internal control circuit offers the benefits like large input voltage range on the VDD pin accommodates changes in auxiliary supply voltage, automatic burst mode in low load condition and overvoltage protection in HICCUP mode.
- Current mode control
- Auxiliary under-voltage lockout with hysteresis
- High voltage start-up current source
- Over-temperature, over-current and overvoltage protection with auto-restart
Applications
Power Management, Consumer Electronics, Motor Drive & Control
Technical Specifications
Input Voltage Min
195VAC
IC Case / Package
DIP
Power Rating Max
13W
Isolation
Isolated
Power Switch Current Rating
400mA
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Max
265VAC
No. of Pins
8Pins
Topology
Buck (Step Down)
Power Switch Voltage Rating
730V
Switching Frequency
60kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001191
Product traceability