Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.880 |
| 10+ | €0.632 |
| 50+ | €0.570 |
| 100+ | €0.501 |
| 250+ | €0.469 |
| 500+ | €0.449 |
| 1000+ | €0.425 |
| 2500+ | €0.415 |
Product Information
Product Overview
VIPER06LSTR is an energy saving high voltage converter for direct feedback. This is an offline converter with an 800V avalanche rugged power section, a PWM controller, a user-defined overcurrent limit, open-loop failure protection, hysteretic thermal protection, soft startup and safe auto-restart after any fault condition. The device is able to power itself directly from the rectified mains, eliminating the need for an auxiliary bias winding. Advanced frequency jittering reduces EMI filter cost. Burst mode operation and the device’s very low power consumption both help to meet the standards set by energy-saving regulations. Typical applications include replacement of capacitive power supplies, home appliances, power metering and LED drivers.
- 800V avalanche rugged power section
- PWM operation with frequency jittering for low EMI
- 60KHz operating frequency, 8.5ms typ soft-start time, 50ms typ overload time
- No need for an auxiliary winding in low-power applications
- Standby power <lt/> 30mW at 265VAC, 230Hz typ modulation frequency
- 80% maximum duty cycle
- Limiting current with adjustable set point
- On-board soft-start and safe auto-restart after a fault condition
- Hysteretic thermal shutdown
- 10 lead SSO package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
85VAC
SSO
8W
Isolated, Non Isolated
60µA
Surface Mount
150°C
-
No SVHC (25-Jun-2025)
265VAC
10Pins
Flyback
800V
60kHz
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate