Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €3.300 |
Product Information
Product Overview
The VBG08H-E is a 1-channel Driver plus an IGBT power stage internally assembled using Chip On Chip (COC) hybrid technology. The device comes with several built-in protections like a coil current limiter, thermal monitoring circuit, which triggers a Soft Shut Down (SSD) as soon as the maximum allowable temperature is reached (TSD). It avoids extra voltage on the secondary side of the coil transformer. The slow turn on circuit (STO), avoids unwanted sparks during first negative dV/dt of HVC voltage at turn on. The current flag circuit provides an output logical signal voltage when the coil current reaches a fixed threshold.
- Smart electronic ignition with embedded IGBT power stage
- Coil current limiter
- Current threshold flag diagnostic output
- Enable pin
- Slow turn-on
- Soft shut down (SSD) operated by low voltage clamp circuit (LVC)
- SSD activated by - Thermal intervention (Tj <gt/>150°C), enable pin, input or battery overvoltage
- Battery fault tolerant pins
- ESD protected
- TTL Compatible
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Ignition Coil Driver
28V
7Pins
175°C
-
No SVHC (21-Jan-2025)
5.4V
OctaPAK
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate