Print Page
Image is for illustrative purposes only. Please refer to product description.
1,281 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.240 |
| 10+ | €1.520 |
| 100+ | €1.290 |
| 500+ | €1.240 |
| 1000+ | €1.180 |
Price for:Each
Minimum: 1
Multiple: 1
€2.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULQ2802A
Order Code4036348
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN500mA
Continuous Collector Current PNP-
Power Dissipation NPN2.25W
Power Dissipation PNP-
DC Current Gain hFE Min NPN1000hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleDIP
No. of Pins18Pins
Transistor MountingThrough Hole
Operating Temperature Max85°C
Transition Frequency NPN-
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
18Pins
Operating Temperature Max
85°C
Transition Frequency PNP
-
Qualification
-
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
500mA
Power Dissipation NPN
2.25W
DC Current Gain hFE Min NPN
1000hFE
Transistor Case Style
DIP
Transistor Mounting
Through Hole
Transition Frequency NPN
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ULQ2802A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011