Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2066B
Order Code3129852
Technical Datasheet
Transistor PolarityQuad NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN1.5A
Continuous Collector Current PNP-
Power Dissipation NPN1W
Power Dissipation PNP-
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP-
Transistor Case StyleDIP
No. of Pins16Pins
Transistor MountingThrough Hole
Operating Temperature Max85°C
Transition Frequency NPN-
Transition Frequency PNP-
Product Range-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Quad NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
16Pins
Operating Temperature Max
85°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current NPN
1.5A
Power Dissipation NPN
1W
DC Current Gain hFE Min NPN
-
Transistor Case Style
DIP
Transistor Mounting
Through Hole
Transition Frequency NPN
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
Product traceability