Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSZ182IYDT
Order Code2851917
Product RangeTSZ181, TSZ182
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.590 |
| 10+ | €1.170 |
| 50+ | €1.060 |
| 100+ | €0.943 |
| 250+ | €0.887 |
| 500+ | €0.853 |
| 1000+ | €0.715 |
| 2500+ | €0.714 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSZ182IYDT
Order Code2851917
Product RangeTSZ181, TSZ182
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product3MHz
Slew Rate Typ4.7V/µs
Supply Voltage Range2.2V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage3.5µV
Input Bias Current30pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeTSZ181, TSZ182
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth3MHz
No. of Amplifiers2 Amplifier
Slew Rate4.7V/µs
Product Overview
The TSZ182 are single and dual operational amplifiers featuring very low offset voltages with virtually zero drift versus temperature changes.
- Very high accuracy and stability: offset voltage 25µV max at 25°C, 35µV over full temperature range (-40°C to 125°C)
- Rail-to-rail input and output
- Low power consumption: 1mA max. at 5V
- Gain bandwidth product: 3MHz
Applications
Automotive, Medical
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
4.7V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
3.5µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
3MHz
Supply Voltage Range
2.2V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
30pA
Operating Temperature Min
-40°C
Product Range
TSZ181, TSZ182
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Bandwidth
3MHz
Slew Rate
4.7V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability