Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSZ124IQ4T
Order Code3129769
Your Part Number
Technical Datasheet
2,990 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.830 |
| 10+ | €1.350 |
| 50+ | €1.220 |
| 100+ | €1.090 |
| 250+ | €1.030 |
| 500+ | €0.989 |
| 1000+ | €0.955 |
| 2500+ | €0.936 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSZ124IQ4T
Order Code3129769
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product400kHz
Slew Rate Typ0.19V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageQFN
No. of Pins16Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1µV
Input Bias Current70pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleQFN
Automotive Qualification Standard-
Bandwidth400kHz
No. of Amplifiers4 Amplifier
Slew Rate0.19V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.19V/µs
IC Case / Package
QFN
Amplifier Type
Zero Drift
Input Offset Voltage
1µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
400kHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
16Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
70pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
QFN
Bandwidth
400kHz
Slew Rate
0.19V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000168