Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.870 |
10+ | €1.810 |
25+ | €1.760 |
50+ | €1.700 |
100+ | €1.640 |
250+ | €1.580 |
500+ | €1.530 |
1000+ | €1.470 |
Product Information
Product Overview
TSZ124IPT is a TSZ12x series high-precision quad operational amplifier thta offers very low input offset voltage with virtually zero drift. The TSZ12x series offers rail-to-rail input and output, excellent speed/power consumption ratio, and 400KHz gain-bandwidth product, while consuming less than 40µA at 5V. This device also features an ultra-low input bias current. These features make the TSZ12x family ideal for sensor interfaces, battery-powered applications and portable applications. Typical applications include battery-powered applications, portable devices, signal conditioning and medical instrumentation.
- Low supply voltage range from 1.8 to 5.5V
- Rail-to-rail input and output
- High tolerance to ESD: 4KV HBM
- 8μV input offset voltage and 300pA input bias current at -40°C to 125°C
- 122dB CMRR at T = 25°C
- 30mV high-level output voltage and 30mV low-level output voltage at T = 25°C
- 0.17V/μs slew rate
- 17dB gain margin
- 14 pin TSSOP
- Operating temperature range from -40 to 125°C
Technical Specifications
4Channels
0.19V/µs
TSSOP
Zero Drift
1µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
400kHz
1.8V to 5.5V
14Pins
Rail - Rail Input / Output (RRIO)
70pA
-40°C
-
-
TSSOP
400kHz
0.19V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate