Print Page
Image is for illustrative purposes only. Please refer to product description.
2,460 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.940 |
10+ | €1.440 |
25+ | €1.310 |
50+ | €1.210 |
100+ | €1.080 |
250+ | €1.060 |
500+ | €1.040 |
1000+ | €1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSX9292IYDT
Order Code4036036
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product16MHz
Slew Rate Typ27V/µs
Supply Voltage Range4V to 16V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage4mV
Input Bias Current10pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Amplifier Case StyleSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth16MHz
No. of Amplifiers2 Amplifier
Slew Rate27V/µs
Product Overview
TSX9292IYDT is an operational amplifier. It offers an excellent AC characteristics such as 16MHz gain bandwidth, 27V/μs slew rate, and 0.0003 % THD+N. It is a decompensated amplifier which are stable when used with a gain higher than 2 or lower than -1. The rail-to-rail input and output capability of this amplifier operates on a wide supply voltage range of 4V to 16V. This amplifier is widely used in application such as communications, process control, active filtering, test equipment etc.
- Low power consumption is 2.8mA typ at 16V
- Stable when used in gain configuration
- Low input bias current is 10pA typ
- High tolerance to ESD is 4kV HBM
- Operating temperature range is -40°C to +125°C
- Case style is SO8
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
27V/µs
IC Case / Package
SOIC
Amplifier Type
CMOS
Input Offset Voltage
4mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
16MHz
Supply Voltage Range
4V to 16V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
10pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
16MHz
Slew Rate
27V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability