Print Page
Image is for illustrative purposes only. Please refer to product description.
718 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.940 |
10+ | €1.500 |
50+ | €1.390 |
100+ | €1.300 |
250+ | €1.250 |
500+ | €1.140 |
1000+ | €1.090 |
2500+ | €0.991 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSX7191AILT
Order Code4036035
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product9MHz
Slew Rate Typ2.5V/µs
Supply Voltage Range2.7V to 16V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth9MHz
No. of Amplifiers1 Amplifier
Slew Rate2.5V/µs
Product Overview
TSX7191AILT is an operational amplifier. It offers high precision functioning with low input offset voltage down to a maximum of 200µV at 25°C. In addition its rail-to-rail input and output functionality allows this amplifier to be used on full range input and output without limitation. This amplifier is widely used in application such as battery-powered instrumentation, instrumentation amplifier, active filtering, high-impedance sensor interface, current sensing (high and low side) etc.
- Low current consumption is 850µA max
- Stable when used with Gain is ≥ 10
- Gain bandwidth is 9MHz
- Low input bias current is 50pA max
- High ESD tolerance is 4kV HBM
- Automotive qualification
- Operating temperature range is -40°C to +125°C
- Supply voltage range is 2.7V to 16V
- Case style is SΟΤ23-5
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.5V/µs
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
9MHz
Supply Voltage Range
2.7V to 16V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
9MHz
Slew Rate
2.5V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
Product traceability