Print Page
Image is for illustrative purposes only. Please refer to product description.
7,134 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.727 |
| 10+ | €0.521 |
| 100+ | €0.412 |
| 500+ | €0.339 |
| 1000+ | €0.275 |
| 2500+ | €0.270 |
| 5000+ | €0.264 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSM103WAIDT
Order Code2460838
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product0.9MHz
Slew Rate Typ0.4V/µs
Supply Voltage Range3V to 32V, ± 1.5V to ± 16V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Offset Voltage
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth0.9MHz
No. of Amplifiers2 Amplifier
Slew Rate0.4V/µs
Product Overview
The TSM103WAIDT is a dual Monolithic IC includes one independent op-amp and another op-amp for which the non-inverting input is wired to a 2.5V fixed voltage reference. This device offers space saving in many applications such as power supply management or data acquisition systems.
- Input common-mode voltage range includes ground
- 0.2Ω Typical output impedance
- 1 to 100mA Sink current capability
- 1.5kV ESD Protection
- 0.5mV Typical low input offset voltage
- 350µA/amplifier at VCC=5V Low supply current
- 7μV/°C Input offset voltage drift
Applications
Power Management, Test & Measurement
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.4V/µs
IC Case / Package
SOIC
Amplifier Type
Low Offset Voltage
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
0.9MHz
Supply Voltage Range
3V to 32V, ± 1.5V to ± 16V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
0.9MHz
Slew Rate
0.4V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability