Print Page
Image is for illustrative purposes only. Please refer to product description.
7,889 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.020 |
10+ | €0.768 |
50+ | €0.707 |
100+ | €0.582 |
250+ | €0.550 |
500+ | €0.548 |
1000+ | €0.545 |
2500+ | €0.543 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSC888CILT
Order Code2762666
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product-
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min4V
Supply Voltage Max24V
CMRR95dB
Gain100 V/V
IC MountingSurface Mount
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Input Offset Voltage-
No. of Amplifiers1 Amplifier
Input Bias Current5.5µA
Amplifier Case StyleSOT-23
Bandwidth-
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
4V
CMRR
95dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-23
Automotive Qualification Standard
-
Gain Bandwidth Product
-
No. of Pins
5Pins
Operating Temperature Max
85°C
Supply Voltage Max
24V
Gain
100 V/V
Product Range
-
MSL
-
Input Offset Voltage
-
Input Bias Current
5.5µA
Bandwidth
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability