Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.360 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€3,400.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSC200IYDT
Order Code4377645
Technical Datasheet
Gain Bandwidth Product1MHz
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max18V
CMRR110dB
Gain20 V/V
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
Product Overview
TSC200IYDT is a high-side current sense amplifier that delivers an analogue voltage output. It can sense current via a shunt resistor over a wide range of common-mode voltages, from -16 to +80V. It integrates an open-drain comparator with an output latch function and an internal 0.6V voltage reference connected to its input. The external resistor divider can then set the switching threshold. It is used in applications such as high-side current sensing, low-side current sensing, overcurrent protection, automotive current sensing, telecom equipment, test and measurement equipment, and industrial process control.
- AEC-Q100 qualified, wide common-mode voltage range from -16V to 80V
- Supply voltage range from 2.7V to 18V, 0.6V internal reference
- Internal open-drain comparator, latching capability on comparator
- Offset voltage is +3mV maximum at (VCC = 12V, VICM = 12V, VSense = 100mV)
- Supply voltage rejection is 3µV/V typical at (VOUT = 2V, VIN+ = 18V)
- Input bias current is ±0.5µA typical at (VCC = 12V, VICM = 12V, VSense = 100mV)
- Slew rate is 7V/µs typical at (VCC = 12V, VICM = 12V, VSense = 100mV)
- Settling time is 2µs typical at (VCC = 12V, VICM = 12V, VSense = 100mV)
- Voltage noise density is 55nV/√Hz typical at (f = 100KHz, VCC = 12V, VICM = 12V, VSense = 100mV)
- Operating temperature range from -40°C to 125°C, SO8 package
Technical Specifications
Gain Bandwidth Product
1MHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
18V
Gain
20 V/V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
110dB
IC Mounting
Surface Mount
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability