Print Page
Image is for illustrative purposes only. Please refer to product description.
280 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.870 |
10+ | €1.870 |
50+ | €1.720 |
100+ | €1.470 |
250+ | €1.390 |
500+ | €1.220 |
1000+ | €1.050 |
2500+ | €1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB952IQ2T
Order Code4472235
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product52MHz
Slew Rate Typ30V/µs
Supply Voltage Range4.5V to 36V
IC Case / PackageWFDFN-EP
No. of Pins8Pins
Amplifier TypeHigh Speed
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage3mV
Input Bias Current6pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Product Overview
TSB952IQ2T is a high-speed dual operational amplifier featuring an extended supply voltage operating range and rail-to-rail output. It also has an excellent speed/current consumption ratio because it is a 52MHz gain bandwidth product, consuming less than 3.3mA per channel at 36V supply voltage. Applications include industrial, power supplies, automotive.
- Wide supply voltage range from 4.5 to 36V
- Unity gain stable, rail-to-rail output, EMI hardened
- High ESD tolerance: 4kV HBM, input common-mode voltage includes ground
- Input offset voltage is ±3mV maximum at (T = 25°C)
- Input offset current is 50pA maximum at (T = 25°C)
- Supply current (per channel) is 2.2mA typical at (No load, VOUT = VCC/2)
- Gain bandwidth product is 47MHz typical at (RL = 10Kohm, CL = 22pF)
- Slew rate is 26V/µs typical at (RL = 10Kohm, CL = 22pF, AV = 1V/V, 10% to 90%)
- Equivalent input noise density is 35nV/√Hz typical at (f = 10KHz)
- Operating free-air temperature range from -40 to +125°C, DFN8 package
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
30V/µs
IC Case / Package
WFDFN-EP
Amplifier Type
High Speed
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
52MHz
Supply Voltage Range
4.5V to 36V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
6pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability