Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €2.010 |
10+ | €1.500 |
50+ | €1.370 |
100+ | €1.220 |
250+ | €1.150 |
500+ | €1.110 |
1000+ | €1.070 |
2500+ | €1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB952IDT
Order Code4379161
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product52MHz
Slew Rate Typ30V/µs
Supply Voltage Range4.5V to 36V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage3mV
Input Bias Current6pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Product Overview
TSB952IDT is a high-speed dual-operational amplifier featuring an extended supply voltage operating range and rail-to-rail output. It also has an excellent speed/current consumption ratio because it is a 52MHz gain-bandwidth product, consuming less than 3.3mA per channel at 36V supply voltage. It operates over a wide temperature range from -40°C to +125°C, making this device ideal for industrial. Due to its small package size, the TSB952 can be used in applications where space on the board is limited. It can thus reduce the overall cost of the PCB.
- Input offset voltage is ±3µV max (T = 25°C, VCC = 5V, Vicm = VCC/2, T = 25°C)
- Gain bandwidth product is 52MHz typ (VCC = 36V, RL = 10kohm, CL = 22pF, T = 25°C)
- Supply current (per channel) is 22µA typ (No load, VOUT = VCC/2, VCC = 5V, T = 25°C)
- Supply voltage range from 4.5 to 36V
- Slew rate is 26V/µs typical (T = 25°C, RL = 10kohm, CL = 22pF, AV = 1V/V, 10% to 90%, VCC = 5V)
- Equivalent input noise voltage is 35nV/√Hz typical (f = 10KHz, T = 25°C)
- EMI hardened, high ESD tolerance 4kV HBM, unity gain stable
- Input common-mode voltage includes ground
- Total harmonic distortion + noise is 0.003% typ (f = 1KHz, G = 1, VOUT = 2Vpp, VCC = 5V, T = 25°C)
- SO8 package
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
30V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
52MHz
Supply Voltage Range
4.5V to 36V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
6pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability