Print Page
Image is for illustrative purposes only. Please refer to product description.
9,630 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.110 |
10+ | €0.799 |
50+ | €0.723 |
100+ | €0.639 |
250+ | €0.599 |
500+ | €0.574 |
1000+ | €0.534 |
2500+ | €0.498 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB612IDT
Order Code3798125
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product560kHz
Slew Rate Typ0.2V/µs
Supply Voltage Range2.7V to 36V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current5nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth560kHz
No. of Amplifiers2 Amplifier
Slew Rate0.2V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.2V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
560kHz
Supply Voltage Range
2.7V to 36V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
5nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
560kHz
Slew Rate
0.2V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability