Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.530 |
10+ | €1.240 |
50+ | €1.150 |
100+ | €0.984 |
250+ | €0.948 |
500+ | €0.929 |
1000+ | €0.911 |
Product Information
Product Overview
TSB514 is a 6MHz bandwidth amplifier. It features rail-to-rail input and output, which are guaranteed to operate from 2.7V to 36V single supply as well as from ± 1.35V to ± 18V dual supplies. This amplifier have the advantage of offering a large span of supply voltage and a wide bandwidth. Qualified and characterized according to AEC Q100 and Q003 or equivalent, advanced screening according to AEC Q001 & Q002 or equivalent. The combination of wide bandwidth, slew rate, low noise, rail-to-rail capability makes amplifier useful in a wide variety of applications such as filters, power supply and motor control, actuator driving and resistive transducers, high-side and low-side current sensing, hall effect sensors, test and measurement equipment, industrial process control, stain gauge etc.
- Low offset voltage is 1.5mV maximum
- Slew rate is 3V/µs
- Low noise is 12nV/√Hz
- Integrated EMI filter
- 2kV HBM ESD tolerance
- Total harmonic distortion + noise is 0.0003 % at (RL = 10Kohm)
- Supply current (per channel) is 1.4mA at (no load, T = 25°C)
- Operating temperature range is -40°C to 125°C
- Packaging style is TSSOP14
Technical Specifications
4Channels
3V/µs
TSSOP
General Purpose
1.5mV
Surface Mount
125°C
AEC-Q100
TSSOP
6MHz
3V/µs
6MHz
2.7V to 36V, ± 1.35V to ± 18V
14Pins
Rail - Rail Input / Output (RRIO)
-100nA
-40°C
-
No SVHC (21-Jan-2025)
AEC-Q100
4 Amplifier
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate