Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS884IPT
Order Code2462687
Your Part Number
Technical Datasheet
9,689 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.580 |
| 10+ | €1.940 |
| 25+ | €1.770 |
| 50+ | €1.630 |
| 100+ | €1.470 |
| 250+ | €1.390 |
| 500+ | €1.340 |
| 1000+ | €1.300 |
Price for:Each
Minimum: 1
Multiple: 1
€2.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS884IPT
Order Code2462687
Technical Datasheet
Comparator TypeNanopower
No. of Channels4Channels
Response Time / Propogation Delay9µs
Supply Voltage Range1.1V to 5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
Comparator Output TypePush Pull
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleTSSOP
IC Output TypePush Pull
No. of Comparators4 Comparators
Response Time9µs
Product Overview
The TS884IPT is a quad nano-power Comparator featuring ultra-low supply current with rail-to-rail input and output capability. The performance of this comparator allows it to be used in a wide range of portable applications. The TS882 device minimizes battery supply leakage and therefore enhance battery lifetime. Operating from 1.1 to 5.5V supply voltage, this comparator can be used over a wide temperature range keeping the current consumption at an ultra-low level.
- Push-pull outputs
- 8kV HBM/300V MM ESD tolerance
- 220nA Ultra-low current consumption
Applications
Portable Devices, Signal Processing, Medical
Technical Specifications
Comparator Type
Nanopower
Response Time / Propogation Delay
9µs
IC Case / Package
TSSOP
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
TSSOP
No. of Comparators
4 Comparators
No. of Channels
4Channels
Supply Voltage Range
1.1V to 5.5V
No. of Pins
14Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
9µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability