Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €0.600 |
| 7500+ | €0.593 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€1,500.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS522IDT
Order Code4384334
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product15MHz
Slew Rate Typ7V/µs
Supply Voltage Range± 2.5V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to Rail-
Input Offset Voltage850µV
Input Bias Current250nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TS522IDT is a precision low noise dual operational amplifier mainly dedicated to audio applications. The TS522 device offers a very low input offset voltage as well as low voltage noise (4.5nV/√Hz) and high dynamic performances (15MHz gain-bandwidth product, 7V/μs slew rate). The output stage allows a large output voltage swing and symmetrical source and sink currents.
- ESD internal protection 2kV, excellent frequency stability
- Gain bandwidth product is 15MHz typ at (f = 100KHz, RL = 2Kohm, CL = 100pF)
- Input offset voltage is 0.85mV max at (VCC+ = 15V, VCC- = -15V, Tamb = 25°C)
- Input offset current is 10nA typ at (VCC+ = 15V, VCC- = -15V, Tamb = 25°C)
- Input bias current is 250nA typ at (VCC+ = 15V, VCC- = -15V, Tamb = 25°C)
- Large signal voltage gain is 100dB typ at (RL = 2Kohm, Vo = ±10V)
- Slew rate is 7V/μs typ at (Vi = -10V to +10V, RL = 2Kohm, CL = 100pF, AV = +1)
- Supply current is 4mA typical at (VCC+ = 15V, VCC- = -15V, Tamb = 25°C)
- Common mode rejection ratio is 100dB typ at (Vic = ±13V, Tamb = 25°C)
- Operating temperature range from -40°C to +125°C, S0-8 package
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
7V/µs
IC Case / Package
SOIC
Amplifier Type
Low Noise
Input Offset Voltage
850µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
15MHz
Supply Voltage Range
± 2.5V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
250nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
Product traceability