Print Page
Image is for illustrative purposes only. Please refer to product description.
1,047 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.100 |
10+ | €0.774 |
100+ | €0.753 |
500+ | €0.744 |
1000+ | €0.735 |
2500+ | €0.725 |
5000+ | €0.716 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS507CLT
Order Code2762655
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.9MHz
Slew Rate Typ0.6V/µs
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage25µV
Input Bias Current8nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth1.9MHz
No. of Amplifiers1 Amplifier
Slew Rate0.6V/µs
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.6V/µs
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
25µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1.9MHz
Supply Voltage Range
2.7V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
8nA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
SOT-23
Bandwidth
1.9MHz
Slew Rate
0.6V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability