Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS372CDT
Order Code1842550
Your Part Number
Technical Datasheet
1,133 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.768 |
| 10+ | €0.581 |
| 100+ | €0.468 |
| 500+ | €0.409 |
| 1000+ | €0.391 |
| 2500+ | €0.327 |
| 5000+ | €0.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS372CDT
Order Code1842550
Technical Datasheet
Comparator TypeCMOS
No. of Channels2Channels
Response Time / Propogation Delay200ns
Supply Voltage Range3V to 16V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeVoltage
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeVoltage
No. of Comparators2 Comparators
Response Time200ns
Product Overview
The TS372CDT is a low power dual CMOS Precision Voltage Comparator designed to operate with single or dual supplies. This differential comparator uses the silicon linMOS process giving them an excellent consumption-speed ratio. This device is ideally suited for low consumption applications.
- Very low supply current - 0.1mA per comparator independent of supply voltage
- Low input offset voltage
- Input common-mode voltage range includes ground
- 150mV Low output saturation voltage
- Output compatible with TTL, MOS and CMOS
- 10¹²Ω High input impedance
- Fast response time - 200ns for TTL level input step
Applications
Automation & Process Control, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Comparator Type
CMOS
Response Time / Propogation Delay
200ns
IC Case / Package
SOIC
Comparator Output Type
Voltage
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
3V to 16V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
Voltage
Response Time
200ns
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001