Print Page
Image is for illustrative purposes only. Please refer to product description.
3,189 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.610 |
| 10+ | €1.540 |
| 50+ | €1.430 |
| 100+ | €1.210 |
| 250+ | €1.200 |
| 500+ | €1.190 |
| 1000+ | €1.170 |
| 2500+ | €1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS334IYPT
Order Code4036052
Technical Datasheet
Comparator TypeMicropower, Low Voltage
No. of Channels4Channels
Response Time / Propogation Delay-
Supply Voltage Range1.6V to 5V
IC Case / PackageTSSOP
No. of Pins14Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleTSSOP
IC Output TypeOpen Drain
No. of Comparators4 Comparators
Response Time-
Product Overview
TS334IYPT is a micropower low-voltage, rail-to-rail comparator. This is ideal for mobile phones, notebooks and PDAs, battery-supplied electronics, general purpose portable devices and general-purpose low voltage applications.
- Supply voltage is 1.6V to 5V
- Low current consumption is 20µA
- Low output saturation voltage
- Low propagation delay is 210ns
- Open-drain output
- ESD tolerance is 2kV HBM
- Operating temperature range is -40°C to +125°C
- Automotive qualified
- Case style is TSSOP14
Technical Specifications
Comparator Type
Micropower, Low Voltage
Response Time / Propogation Delay
-
IC Case / Package
TSSOP
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
TSSOP
No. of Comparators
4 Comparators
No. of Channels
4Channels
Supply Voltage Range
1.6V to 5V
No. of Pins
14Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
IC Output Type
Open Drain
Response Time
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
Product traceability