Print Page
Image is for illustrative purposes only. Please refer to product description.
1,291 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.691 |
10+ | €0.545 |
100+ | €0.438 |
500+ | €0.391 |
1000+ | €0.377 |
2500+ | €0.367 |
5000+ | €0.356 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS1851ILT
Order Code1094359
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product480kHz
Slew Rate Typ0.25V/µs
Supply Voltage Range1.8V to 6V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeLow Power
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current10nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth480kHz
No. of Amplifiers1 Amplifier
Slew Rate0.25V/µs
Product Overview
1.8V input/output, rail to rail, low power operational amplifier. This operational amplifier is well-suited to all kinds of battery supplied and portable, cordless phones, cellular phones, laptops and PDAs applications.
- Operating range from VCC = 1.8 to 6V
- Extended Vicm (VCC- (- 0.2V) to VCC + (+ 0.2 V))
- Low supply current (120μA)
- Good accuracy (1mV max for A version)
- High unity gain stability (able to drive 500pF)
- ESD tolerance (2KV)
- Latch-up immunity
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.25V/µs
IC Case / Package
SOT-23
Amplifier Type
Low Power
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
480kHz
Supply Voltage Range
1.8V to 6V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
10nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOT-23
Bandwidth
480kHz
Slew Rate
0.25V/µs
Technical Docs (2)
Alternatives for TS1851ILT
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability