Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.230 |
Price for:Each
Minimum: 2500
Multiple: 2500
€575.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS110-8A1
Order Code2476589
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max100µA
Average On State Current800mA
On State RMS Current1.25A
Thyristor Case StyleTO-92
No. of Pins3Pins
Peak Non Repetitive Surge Current20A
Holding Current Max12mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
800mA
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
20A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
100µA
On State RMS Current
1.25A
No. of Pins
3Pins
Holding Current Max
12mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000226
Product traceability